4-794636-6

16P MICRO MNL ASSY,VRT,SMT,LF

Introducing the Micro MATE-N-LOK series, a reliable power connector designed for board mount applications. With high temperature nylon housing and CSA/UL standards compliance, it ensures safety and durability in use. Featuring two rows of 16 pin contacts with a 3mm pitch, it offers efficient power transmission at 250V AC/DC and 5A contact amperage. The black housing, vertical mount orientation, and locking tab mating retention type provide secure and easy installation. Operating in a wide temperature range of -40 to 105°C, it is suitable for various power circuit applications. RoHS compliant and VDE tested, it guarantees environmental and performance standards adherence, making it an ideal choice for appliances and other power connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-794636-6
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 175
Contact Amperage: 5 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 300 µin, 2.54 - 7.62 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 µin, 3.81 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Hold-Down Post
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 16
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .135 in, 3.43 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794636-6
SKU: AMP4-794636-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2018 P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. Download