4-794637-8

18P MICRO MNL ASSY,VRT,SMT LF

Introducing the Micro MATE-N-LOK series, designed for efficient power connections in various applications. This 18-position header features a high temperature nylon housing in a sleek black color, ensuring durable performance in demanding environments. With a board mount and surface mount termination method, installation is seamless and secure. The 3mm pitch allows for easy connectivity, while the gold-plated contact mating area ensures reliable signal transmission. Rated for 250V AC/DC and 5A contact amperage, this connector meets stringent UL 94V-0 flammability standards for added safety. Operating at temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of settings. Each package includes 175 connectors, conveniently organized in a tray. With VDE-tested compliance and RoHS certification, this header guarantees quality and environmental responsibility. Upgrade your power connections with the Micro MATE-N-LOK series, perfect for appliances and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-794637-8
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 175
Contact Amperage: 5 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 µin, 3.81 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Hold-Down Post
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 18
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector System: Wire to Board
CSA Agency Certification: LR 7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .135 in, 3.43 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794637-8
SKU: AMP4-794637-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: