Introducing the Micro MATE-N-LOK series, a reliable power connector designed for board mount applications. With UL and CSA standards met, this connector features a high temperature nylon housing in a sleek black color. It offers 16 gold-plated pin contacts, suitable for wire sizes ranging from 20-30 AWG. Operating at up to 250V AC/DC and 5A contact amperage, it is ideal for power circuit applications. The surface mount termination method and boardlock PCB retention ensure secure installation. With a wide operating temperature range and VDE tested for quality assurance, this connector guarantees performance in diverse environments. RoHS compliant and featuring a UL 94V-0 flammability rating, it aligns with stringent industry standards. Whether for appliances or other electronic devices, this connector, part of the Wire to Board connector system, offers efficient and safe power connectivity.
P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document.