41481
FASTON .250 SERIES (6.3 MM) TAB TPBR
Enhance your PCB connectivity with our FASTON .250 Series Tab TPBR, designed for efficient and secure termination. Featuring a right-angle orientation and screw termination method, this terminal ensures a reliable connection in your electronic applications. With a 90° terminal angle and stud mount mounting style, it offers versatility in installation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality PCB terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 41481 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Right Angle |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP41481 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 1.01 µm / 40 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.3 mm / .13 in |
Height Above PC Board: | 9.83 mm / .387 in |
Stud Diameter: | 3.3 mm / .13 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |