4150038-2
OCEAN-2.0-APPLICATOR-E
Elevate your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This advanced tool is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Powered by pneumatic feed technology, it offers seamless operation for a wide range of tasks. RoHS compliant and crafted for durability, the OCEAN-2.0 is an essential addition to any workspace. Upgrade your workflow with this reliable and versatile applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4150038-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP4150038-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |