4150040-2
OCEAN-2.0-APPLICATOR-E-110F155O
Enhance your application process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. Featuring a 110F155O model, this applicator is perfect for a wide range of projects. With a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, it offers customizable performance to suit your specific needs. Operated by pneumatic feed, it ensures smooth and consistent application every time. RoHS compliant and meticulously crafted, this applicator is a reliable addition to any toolkit. Elevate your workflow with the OCEAN-2.0 Applicator and experience seamless results with every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4150040-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP4150040-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |