Enhance your electrical connections with our Ring Terminal for 20-24 AWG wires. Crafted from durable brass, this straight-oriented connector ensures reliable performance in temperatures ranging from -40 to 110°C. Featuring a #6 stud size and M3.5 compatibility, it's perfect for various applications. Its open barrel design accommodates easy installation, while its RoHS compliance guarantees eco-friendly operation. Trust in the quality of our Rings & Spades collection for efficient and secure wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41580
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .6 mm², 404 - 1021 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP41580
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.578 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):2.54 mm / .1 in
Wire Insulation Diameter:2.03 - 2.54 mm / .08 - .1 in
Overall Length:16 mm / .63 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.08 in
Barrel Inside Diameter:.889 mm / 2.54 mm / .035 in / .1 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: