45575-1

DAHT PG BUTT 16-14

Easily crimp 16-14 gauge insulated terminals with precision using this Double Action Hand Tool. Designed for portable use, it offers the convenience of battery or manual power operation. The fixed die set ensures consistent results every time, making it a reliable tool for any project. Plus, rest assured that it's environmentally friendly with its RoHS compliance. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any toolbox.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 45575-1
Tool Type: Double Action Hand Tool
Product: Portable Crimp Tools
Power Type: Battery, Manual
Die Set Type: Fixed In Tool
SKU: AMP45575-1
Certification: Yes - Certificate Included
Crimp Form-Wire Barrel Type: Closed Barrel - Confined Crescent
Ratchet Configuration: Not Releasable, Not Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: