46753-2
HYP8 AMPOWER 350MCM DIE SET
Experience the ultimate convenience and efficiency with our HYP8 AMPOWER 350MCM Die Set. Specifically designed for use with Portable Crimp Tools, this essential tool boasts a versatile range of power options including Battery, Hydraulic, and Manual, ensuring seamless operation in any setting. Featuring a Removable/Interchangeable die set type, it offers unparalleled flexibility for your crimping tasks. Rest assured, this high-quality tool is fully RoHS compliant, meeting the highest standards of environmental responsibility. Take your crimping game to the next level with the HYP8 AMPOWER 350MCM Die Set.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 46753-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP46753-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |