46757-2
HYP8 AMPOWER 700MCM DIE SET
Enhance your crimping capabilities with the HYP8 AMPOWER 700MCM Die Set. Specifically designed for efficient and precise crimping, this tool is a must-have for professionals working with large gauge wires. The removable/interchangeable die set feature allows for versatile use, while the option for battery, hydraulic, or manual power ensures flexibility in any work environment. Rest assured, this product is fully RoHS compliant, meeting international standards for environmental responsibility. Upgrade your toolkit with this essential component for seamless connector installations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 46757-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP46757-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |