47824
HYP8/10 TERMINYL 1/0 DIE SET
Easily achieve professional-grade terminations with the HYP8/10 TERMINYL 1/0 Die Set. This essential tool, designed for use with Portable Crimp Tools, ensures seamless connections in a variety of applications. Featuring a removable/interchangeable die set, it offers versatility and convenience for various projects. With options for battery, hydraulic, or manual power, you can choose the mode that suits your needs. Rest assured, this die set is fully compliant with RoHS regulations. Perfect for professionals and DIY enthusiasts alike, it's a must-have tool for any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 47824 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP47824 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |