47915

HYP8/10 TERMINYL 3/0 DIE SET

Effortlessly achieve secure terminations with the HYP8/10 TERMINYL 3/0 DIE SET. Specifically designed for precise crimping, this tool ensures reliable connections in a variety of applications. Its interchangeable die set offers versatility, while the battery, hydraulic, or manual power options provide flexibility for any task. Fully compliant with RoHS regulations, it guarantees both performance and environmental responsibility. A must-have for professionals working with connectors, this Portable Crimp Tool is a reliable companion for efficient and effective work.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 47915
Tool Type: Die Assembly
Product: Portable Crimp Tools
Power Type: Battery, Hydraulic, Manual
Die Set Type: Removable/Interchangeable
SKU: AMP47915
Certification: Yes - Certificate Included
Crimp Form-Wire Barrel Type: Closed Barrel - Confined Crescent
Specification Type: MIL Spec / TE Product Specification (114-)
Tool Grade: Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: