487923-4
FFC,SLDR TAB CONTACT,.050" CNT
Effortlessly connect FFCs with our solder tab contact, designed for seamless integration in your projects. With a pitch of 1.27 mm (.05 in) and a rugged construction featuring phosphor bronze with tin plating, this male connector ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's ideal for various applications. Its cable mount design and solder tab termination method make installation a breeze. Whether you're working on data and devices or other circuitry, this connector, with a 1.5 A amperage rating, guarantees optimal performance. With RoHS compliance and a focus on quality, it's a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 487923-4 |
Series: | FFC |
Amperage: | 1.5 A |
Gender: | Male |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Solder Tab |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Wire Type: | FFC |
GPL: | 323 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5868 |
Connector System: | Cable-to-Cable |
Conductor Width: | .66 mm |
Part Aliases: | 487923-4 |
SKU: | AMP487923-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2021 | P-21-021900 - MOQ change. It is recommended to pack according to 30K/reel to avoid easy deformation of outer ring terminal due to over full reel terminal | Download |