487940-3
FFC SDR TAB 100 FULL SN-PB
Enhance your connectivity with our FFC SDR TAB 100 FULL SN-PB, designed for seamless signal transmission in various electronic applications. This male connector, featuring a cable mount for easy installation, ensures reliable performance with its phosphor bronze contact material and tin plating. With a pitch of 1.27mm (.05 in) and a contact type of pin, it accommodates FFC wire types effortlessly. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Packaged on a reel for convenience, this connector is ideal for circuit applications requiring data and devices connectivity. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this high-performance FFC connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 487940-3 |
Series: | FFC |
Amperage: | 1.5 A |
Gender: | Male |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Solder Tab |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Wire Type: | FFC |
GPL: | 323 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5868 |
Connector System: | Cable-to-Cable |
Contact Mating Area Plating Finish: | Matte |
Conductor Width: | .66 mm |
Part Aliases: | 487940-3 |
Replacement Part: | 487940-4 |
SKU: | AMP487940-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |