487940-4
FFC,SLDR TAB CONTACT,.050" CNT
Enhance connectivity with our FFC,SLDR TAB CONTACT,.050" CNT, designed for seamless signal transmission. Featuring a male gender and cable mount termination method, this connector ensures secure solder tab attachment for reliable performance. Constructed with high-quality phosphor bronze contact material plated with tin, it guarantees durability and efficient conductivity. With a pitch of 1.27 mm (.05 in) and operating temperature range of -55 - 105 °C (-67 - 221 °F), it is suitable for various applications. Utilizing the latest technology, this connector is RoHS compliant, meeting environmental standards without compromising functionality. Perfect for cable-to-cable connections in data and devices, it offers a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 487940-4 |
Series: | FFC |
Amperage: | 1.5 A |
Gender: | Male |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Solder Tab |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Wire Type: | FFC |
GPL: | 323 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5868 |
Connector System: | Cable-to-Cable |
Contact Mating Area Plating Finish: | Matte |
Conductor Width: | .66 mm |
Part Aliases: | 487940-4 |
SKU: | AMP487940-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |