487941-2

FFC SPLICE,.050" C-LINE,PLATED

Enhance your electronic connections with this FFC splice, featuring a .050" C-LINE design for precision. Plated for durability, it offers insulation displacement crimp termination, ensuring secure attachment. With a pitch of 1.27mm (.05 in) and a splice contact type, it is perfect for FFC wire applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees reliability in various environments. The contact plating of Tin-Lead and underplating of Nickel ensure optimal performance, while the bright finish adds a professional touch. Packaged in strips for convenience, this connector is a must-have for your connectivity needs. Thank you.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487941-2
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.05 in, 1.27 mm
Contact Type:Splice
Wire Type:FFC
GPL:323
Packaging:Strip
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Tin-Lead
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Product Code:5868
Contact Mating Area Plating Finish:Bright
Part Aliases:487941-2
Replacement Part:487941-4
SKU:AMP487941-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: