487941-4

FFC SPLICE,.050'' C-LINE,PLATED

Effortlessly splice FFCs with precision using our .050'' C-LINE connectors, meticulously plated for optimal conductivity. Designed for Insulation Displacement Crimp (IDC) termination, these connectors ensure secure and reliable connections in a variety of applications. With a pitch of 1.27mm (.05 in), they are suitable for fine-pitch requirements. Featuring gold flash plating in the contact mating area and tin-lead plating on the PCB contact term, they offer enhanced durability and signal integrity. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), these connectors are ideal for diverse environments. Packaged in convenient strips, they streamline installation processes. Compliant with RoHS standards, our FFC splice connectors guarantee both performance and environmental responsibility. Elevate your connectivity solutions with this essential component from our FFC series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487941-4
Series:FFC
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.05 in, 1.27 mm
Contact Type:Splice
Wire Type:FFC
GPL:323
Packaging:Strip
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Gold Flash
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Product Code:5868
Part Aliases:487941-4
SKU:AMP487941-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: