487951-4

004 1MM FPC TOP HORZ

Introducing a versatile board mount connector designed for signal circuit applications. With a low-profile right angle mount orientation, this Surface Mount component offers seamless integration onto PCBs. Featuring a stuffer-type actuator and four positions for efficient connectivity, it's ideal for Flex-to-Board setups. The tin-lead contact mating area plating ensures reliable performance, while the operating temperature range of -40 to 85°C (-40 to 185°F) guarantees suitability for various environments. With a compact connector width of 5.4mm (.213 in) and a height of 2.56mm (.101 in), it's both space-saving and practical. Non-ZIF insertion force and top contact mating location further enhance ease of use. This connector, compliant with Data and Devices standards, is a dependable solution for your FFC and FPC connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 487951-4
Amperage: 1 A
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .039 in, 1 mm
Actuator Type: Stuffer
Number of Positions: 4
Mount Orientation: Right Angle
GPL: 961
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
Connector Height: .101 in, 2.56 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Connector System: Flex-to-Board
Connector Width: .213 in, 5.4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Part Aliases: 487951-4
SKU: AMP487951-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: