487951-6

006 1MM FPC TOP HORZ

Easily integrate signal connections with this board mount FFC/FPC connector, featuring a right-angle mount orientation for convenient installation. With a 1mm pitch and 6 positions, it offers efficient signal transmission in various electronic applications. The surface mount termination method ensures secure connectivity, while the stuffer actuator type simplifies insertion. Operating reliably in temperatures ranging from -40 to 85°C (-40 to 185°F), it's suitable for demanding environments. The tin-lead contact plating and flexible printed circuit termination guarantee optimal performance. Designed for Flex-to-Board applications, this connector is compact, with a width of 5.4mm (.213 in) and a low profile height of 2.56mm (.101 in). Its non-ZIF insertion force and top contact mating location further enhance usability. Meeting regulatory standards, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 487951-6
Amperage: 1 A
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .039 in, 1 mm
Actuator Type: Stuffer
Number of Positions: 6
Mount Orientation: Right Angle
GPL: 961
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
Connector Height: .101 in, 2.56 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Connector System: Flex-to-Board
Connector Width: .213 in, 5.4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Part Aliases: 487951-6
SKU: AMP487951-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: