48858-1
HYP8/10 PLASTI-GRIP/10 8AWG DIE SET
Upgrade your crimping tool with the HYP8/10 PLASTI-GRIP/10 8AWG DIE SET, a essential addition for achieving secure connections. This die assembly ensures precise crimps for 8AWG wire, meeting industry standards with ease. Designed for convenience, it is compatible with portable crimp tools and offers versatile power options including battery, hydraulic, and manual operation. The removable/interchangeable die set allows for efficient tool maintenance and customization. Rest assured, this product is RoHS compliant, making it a reliable and environmentally friendly choice for all your crimping needs. Elevate your workflow with this essential tool, perfect for professionals in the field of connectors and electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 48858-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP48858-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |