499141-6

026 UNIV HDR RA 4S 30DP STD L1

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a right-angle, two-row design for secure board mounting. With 26 contacts and a 2.54mm pitch, these headers ensure reliable signal transmission in a variety of applications. The thermoplastic housing, UL 94V-0 rated for flammability, offers durability and safety. Gold-plated contacts with solder dip termination provide optimal conductivity. Designed for ease of use, the headers feature a long latch for secure mating and polarization for proper alignment. Operating in a wide temperature range, they are suitable for demanding environments. With a mating connector lock and insulation resistance of 5000 MΩ, these headers guarantee robust performance. Whether you're working on data and device connections or other signal applications, trust in the quality and reliability of our AMP-LATCH Universal Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 499141-6
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 26
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Long
Polarization: With
Package Quantity: 40
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 2.059 in, 52.32 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 499141-6
Replacement Part: 5499141-6
SKU: AMP499141-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: