499141-8

034 UNIV HDR RA 4S 30DP STD L1

Enhance your connectivity with our AMP-LATCH Universal Headers, meticulously crafted for optimal performance. Featuring a rugged thermoplastic housing and gold-plated contacts, these headers ensure reliable signal transmission in demanding environments. With a 34-contact, 2-row design and right-angle orientation, they offer versatility for board mounting applications. Engineered for efficiency, they boast a pitch of 2.54mm (.1 in) and a long latch type for secure mating. Certified to UL 94V-0 standards, they guarantee safety and durability. Ideal for signal circuitry, these headers operate flawlessly in temperatures ranging from -65°C to 105°C (-85°F to 221°F). Trust in their quality for seamless data and device connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 499141-8
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 34
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Long
Polarization: With
Package Quantity: 40
Contact Amperage: 1 A
Number of Positions: 34
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 2.459 in, 62.48 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 499141-8
Replacement Part: 5499141-8
SKU: AMP499141-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: