499160-1

010 UNIV HDR SP 4S 30DP STD L2

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a straight, board-mount design for seamless integration. Constructed with durable thermoplastic housing in a sleek black finish, these headers offer reliable performance. With receptacle gender and 10 contacts spread across 2 rows, they are ideal for signal applications. The 2.54mm pitch and through-hole solder termination ensure secure connections, while the 250VAC voltage rating guarantees safety. Gold-plated contact areas with a 30µin thickness provide optimal signal transmission. Meeting UL 94V-0 flammability standards, these headers assure quality and compliance. Operating in a wide temperature range of -65 to 105°C, they are suitable for various environments. Featuring a tray packaging with 72 units, these headers are perfect for your assembly needs in the data and devices realm. Trust in their quality and performance for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 499160-1
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 10
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Short
Polarization: With
Package Quantity: 72
Contact Amperage: 1 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 32 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 499160-1
Replacement Part: 5499160-1
SKU: AMP499160-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: