49975
DAHT SOLIS FLAG 16-14
Elevate your crimping game with the DAHT SOLIS FLAG 16-14 double action hand tool. Perfect for on-the-go projects, this portable crimp tool offers versatility and convenience with its battery-powered operation. Its fixed die set ensures consistent and reliable performance, making it a must-have for professionals and DIY enthusiasts alike. Designed for 16-14 gauge wire, this tool is ideal for crimping connectors with precision and ease. Upgrade your toolbox with this essential crimping tool and experience efficient and effortless wire termination.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 49975 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP49975 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (108-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |