499922-9
040 UNIV HDR SP 4S 15DP STD L1
Part Aliases: TE Connectivity 405883794
Experience seamless connectivity with our AMP-LATCH Universal Headers, designed for optimal performance in board-to-board applications. These dual-row headers feature a durable thermoplastic housing in sleek black, ensuring reliable signal transmission. With a 2.54mm pitch and a contact material of brass and phosphor bronze, they offer a secure fit for your PCB. The long latch type and polarization mechanism guarantee precise mating alignment, while the gold plating on the contact area ensures efficient data transmission. Operating within a wide temperature range of -65 to 105°C, these headers are perfect for various signal applications. RoHS compliance and UL 94V-0 flammability standard certification further enhance their reliability, making them an essential component in your electronic setup. With 40 positions and a package quantity of 54, these headers are ideal for high-density connectivity needs. Whether you're a professional in the data and devices industry or a DIY enthusiast, these connectors are a must-have for seamless and secure board connections. Elevate your connectivity game with these AMP-LATCH Universal Headers.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 499922-9 |
Series: | AMP-LATCH Universal Headers |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Latch Type: | Long |
Polarization: | With |
Package Quantity: | 54 |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 039 |
Profile: | Standard |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.94 mm, .55 in |
Mating Alignment: | With |
Mating Alignment Type: | Center, Dual Polarizing Bar |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4922 |
Contact Design: | Solder Dip |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | With |
Termination Post Length: | .11 in, 2.79 mm |
Header Type: | Universal Ejection Pin Headers |
Mating Connector Lock: | With |
Housing Style: | 4-Sided |
Board Standoff: | Without |
Temperature Rating: | Standard |
Daisy Chain: | Without |
Ejection Latches: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 405883794 499922-9 |
Replacement Part: | 5499922-9 |
SKU: | AMP499922-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |