Introducing our AMPMODU Headers, meticulously crafted for exceptional performance in electronic connections. With CSA LR7189 and UL E28476 standards met, these headers offer reliable connectivity in various applications. Featuring a straight orientation and through-hole solder termination method, they ensure secure and stable attachment to PCBs. The thermoplastic housing, in sleek black, provides durability and safety, meeting UL 94V-0 flammability standards. Each header boasts 8 brass contacts with gold plating for optimal conductivity, rated for 3A current. The 2.54mm pitch and 1-row configuration make them versatile for PCB assembly, while the operating temperature range of -65 to 105°C ensures resilience in harsh environments. With a package quantity of 23, these headers are essential components for industrial electronic systems, offering efficient and consistent performance. RoHS compliant for environmental responsibility, they guarantee both quality and sustainability in every connection. Upgrade your PCB assemblies with these AMPMODU Headers for seamless and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102202-5
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:23
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-102202-5
SKU:AMP5-102202-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/25/2018P-18-015341 - This is to notify that PCN P-17-014492 which was issued for Contact plating transfer from Outside Vendor to TE Connectivity HMO, Mexico for the part numbers listed stands cancelled.Product Change Notice Download