Enhance your PCB connections with our AMPMODU Headers, featuring a straight orientation for seamless integration. Designed for high-performance applications, these connectors boast a 2.54mm pitch and two rows for optimal signal transmission. With gold-plated copper alloy contacts, they ensure reliable conductivity, while the black thermoplastic housing offers durability. Meeting UL 94V-0 flammability standards, they guarantee safety in industrial environments. Perfect for board-to-board connections, each header accommodates 60 positions with a 3A amperage rating. Whether for prototyping or production, these headers, with their vertical mount orientation and tube packaging, streamline your assembly process. RoHS compliant and with a low ECCN classification, they are ideal for global use. Elevate your PCB designs with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-102567-4
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 60
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 13.97 mm, .55 in
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Short Point, Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 5-102567-4
SKU: AMP5-102567-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: