5-103817-6
24 MODII HDR 3RST UNSHRD .100
Part Aliases: TE Connectivity 2-42937-2887
Experience seamless connectivity with our AMPMODU Headers, designed for optimal performance in electronic applications. UL E28476 and CSA LE7189 certified, these headers ensure reliability and safety. With a housing made of durable thermoplastic and gold-plated phosphor bronze contacts, they offer superior conductivity and longevity. Featuring 24 contacts in a straight, 3-row configuration, these headers are perfect for through-hole soldering on printed circuit boards. Operating at temperatures ranging from -65 to 105 °C, they are suitable for a wide range of environments. With a pitch of 2.54 mm and a voltage rating of 30 V AC, these headers meet industry standards while offering easy installation and high performance. Whether for industrial or commercial use, our AMPMODU Headers are the ideal choice for your connectivity needs. Rest assured, they are RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your electronic projects with these reliable and efficient PCB connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-103817-6 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 24 |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5463 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .12 in, 3.05 mm |
Header Type: | Standard |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 10 - 20 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | UL E28476 CSA LE7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42937-2887 5-103817-6 |
SKU: | AMP5-103817-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |