Introducing the AMPMODU System 50 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This right-angle connector features a thermoplastic housing in a sleek black finish, offering durability and style in one. With a pitch of 1.27mm, it provides precise and secure connections, while its through-hole solder termination method ensures easy installation. The gold-plated copper alloy contacts guarantee reliable conductivity, meeting the highest industry standards. Suitable for industrial applications, this connector is RoHS compliant and designed for PCB mounting, with a hold-down post for added stability. Each package includes 70 units, making it a cost-effective choice for your project. Trust in the AMPMODU System 50 for seamless board-to-board connectivity in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-103911-1
Series: AMPMODU System 50
Amperage: 4 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 70
Contact Amperage: 4 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 002
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .217 in, 5.511 mm
PCB Retention Type: Hold-Down Post
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0389
ECCN: EAR99
Application Solder Feature: Board Standoff
Termination Post Tail Length: .1 in, 2.54 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 5-103911-1
SKU: AMP5-103911-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2017 P-17-015215 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. Download
08/11/2017 E-16-016427 - Product Improvement. Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES. Download