Enhance your PCB connectivity with our AMPMODU System 50, a robust and reliable solution for your electronic assembly needs. This straight orientation pin header features 12 contacts in a 2-row configuration, allowing for seamless integration onto your circuit board. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, it offers optimal performance in various applications. Crafted from high-quality thermoplastic housing and copper alloy contacts with gold plating, it ensures durability and efficient signal transmission. Meeting UL E28476 and CSA LR7189 standards, this connector guarantees safety and compliance. Its industrial-grade design, with a wide operating temperature range of -65 to 105°C, makes it suitable for harsh environments. Ideal for vertical mounting on PCBs, it comes in a package quantity of 37, packaged in tubes for convenience. Upgrade your electronic projects with this AMPMODU connector, a perfect choice for professional and DIY enthusiasts alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-104068-8
Series: AMPMODU System 50
Amperage: 1 A
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 37
Contact Amperage: 1 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 002
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Box & Tube, Tube
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0387
Post Size: .015 in, .381 mm
Mating Post Length: .1 in, 2.54 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .1 in, 2.54 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Shrouded Sides: 2
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 5-104068-8
SKU: AMP5-104068-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: