5-104078-6
60 SYSTEM 50 RCPT ASSY DRST SN
The AMPMODU System 50 offers a reliable solution for board-to-board connections in various industrial applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector features 60 gold-plated contacts for efficient signal transmission. Its through-hole solder termination method ensures secure and durable assembly, while the black thermoplastic housing with UL 94V-0 flammability rating guarantees safety. With a voltage rating of 30V AC and amperage of 4A per contact, it meets stringent performance standards. Ideal for vertical mounting on printed circuit boards, this connector, packaged in tubes for convenience, is RoHS compliant, making it environmentally friendly. Its compact design, with a height of 8.89mm (.35 in), and PCB retention with hold-down posts, ensure easy installation and stability. Perfect for applications requiring board standoff features, this connector excels in both functionality and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104078-6 |
Series: | AMPMODU System 50 |
Amperage: | 4 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 13 |
Contact Amperage: | 4 A |
Number of Positions: | 60 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 002 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .35 in, 8.89 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0389 |
ECCN: | EAR99 |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104078-6 |
SKU: | AMP5-104078-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download |