5-104118-1

50 SYS 50 HDR DRRA UNSHRD SN

Enhance your PCB connectivity with our AMPMODU System 50 Pin Header. Featuring a right-angle body orientation and through-hole solder termination method, this connector ensures reliable performance in industrial settings. With 50 gold-plated contacts and a 1A amperage rating, it guarantees efficient power transmission. The black thermoplastic housing, UL 94V-0 flammability standard compliance, and operating temperature range of -65 to 105 °C make it suitable for demanding applications. Whether you're designing circuit boards for telecommunications, automotive, or aerospace industries, our connector with CSA LR7189 and UL E28476 standards met, is a trusted choice. With RoHS compliance and ECCN EAR99 classification, it aligns with international regulations for environmental responsibility. Elevate your electronic designs with this high-quality PCB pin header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104118-1
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:16
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Right Angle
GPL:002
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0388
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:1
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104118-1
SKU:AMP5-104118-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2017P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound.Product Change Notice Download
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Product Change Notice Download