5-1123824-1

EP CONN HDR ASSY 1P BLACK

Enhance power connectivity with this Economy Power Connector Header Assembly. Designed for efficient board mounting, this 1-position assembly features through-hole solder termination and a durable nylon 6/6 housing in sleek black. With a voltage rating of 250 V AC/DC and a contact amperage of 8 A, it ensures reliable performance in power applications. The brass contacts, plated with tin for conductivity, offer secure connectivity. Its low-profile design and vertical mount orientation save space, while the UL 94V-0 flammability standard compliance guarantees safety. Ideal for appliances and other power-related systems, this header assembly is a dependable choice for your circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-1123824-1
Series: Economy Power
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Package Quantity: 1000
Contact Amperage: 8 A
Number of Positions: 1
Housing Color: Black
Mount Orientation: Vertical
GPL: 100
Profile: Low
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: Without
Contact Termination Plating Thickness: 150 - 350 µin, 3.8 - 8.8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 13.4 mm, .52 in
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 1
Contact Layout: Inline
Connector Length: .34 in, 8.8 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1123824-1
SKU: AMP5-1123824-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: