5-1241608-1
MQS1,5 Sn rec CB unseal. 0,75-1,5
Enhance your automotive wiring with the MQS1.5 Crimp Contact, designed for durability and high performance. This tin-plated receptacle features a secure F-Crimp termination method for easy installation on .75 to 1.5mm² wires. With a current rating of 7.5A, it ensures reliable connectivity in demanding environments. Its operating temperature range of -40 to 120°C (-40 to 248°F) makes it suitable for a wide range of applications. The Clean Body design and primary locking feature guarantee a secure and stable connection. Compliant with RoHS standards, this contact is ideal for automotive, truck, bus, and off-road use. Upgrade your terminals with this essential component for efficient and dependable electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1241608-1 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .75 - 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP5-1241608-1 |
series: | MQS |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .63 mm / .024 in |
Mating Tab Width: | 1.5 mm / .059 in |
Wire Insulation Diameter: | 1.45 - 2.4 mm / .057 - .094 in |
Wire Size Search: | 16 AWG / 18 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |