5-1393030-0

SSR SRS,PANEL MNT, 25A,480V AC - AC I/P

Enhance power management with our 25A, 480V AC Solid State Relay (SSR). Designed for efficient panel mounting, this relay offers reliable control for a variety of applications. With a chassis mount feature and screw terminals for easy installation, it ensures seamless integration into your system. Operating in a wide temperature range from -30 to 80 °C, it guarantees performance in diverse environments. Featuring 1 Form A (SPST-NO) contact arrangement, it delivers precise switching capabilities. Accepting input voltage from 90 to 280 VAC, it provides versatile compatibility. Rest assured of its quality as it meets industry standards for durability and efficiency. Upgrade your power relay system with this high-performance SSR.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393030-0
Mount Type:Chassis Mount
Output Type:AC
Maximum Output Voltage:660 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 280 VAC
SKU:AMP5-1393030-0
series:Potter & Brumfield SSR
Case Color:Black
Product Weight:98 g / 3.45 oz
Output Switching:Zero
Switch Arrangement:1 Form A (SPST-NO)
Dimensions (L x W x H) (Approximate):45 x 57.8 x 36.5 mm / 1.772 x 2.276 x 1.437 in
Input Voltage Typical:90 - 280 VAC
Output Current (Min):.1 A
Output Current Rating:.1 - 25 Arms
Output Voltage Rating (AC Relays):48 - 660 Vrms
Relay Housing Style:Hockey Puck
Coupling:Optical
R-Switch & slimSSR Relays:No
Power Relay Type:Solid State
Supplier Product:Power Relays
Part Alias:5-1393030-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: