5-1393117-9

KUP-11D55-48=KU

Enhance your power relay systems with the KUP-11D55-48 model, designed for efficient performance in a variety of applications. With a 10A amperage capacity and 2 Form C contact arrangement, this relay offers reliable switching capabilities. Its panel mount bracket ensures secure installation, while the silver cadmium oxide contact material guarantees longevity. Operating at a coil voltage of 48VDC and contact voltage of 240VAC, this relay functions seamlessly even in demanding environments with temperatures ranging from -45 to 70°C. With RoHS compliance, you can trust in the quality and sustainability of this essential component for your power relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393117-9
Amperage:10 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:1800 Ω
Coil Voltage:48 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1393117-9
series:Potter & Brumfield KUP
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Quick Connect / Solder
Product Height:35.7 mm / 1.405 in
Height Class (Mechanical):30 - 40 mm
Product Length:48.4 mm / 1.906 in
Length Class (Mechanical):40 - 50 mm
Product Width:38.9 mm / 1.531 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:1000 - 1500 mW
Coil Power Rating DC:1300 mW
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil:2200 V / 2200 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:5-1393117-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021P-21-021082 - Manufacturing location change. second manufacturing source will be enabled. The following PNs are currently enabled to be produced in TE Mexico location. Due to adverse impact of Covid-19, supply chain of these PNs is constrained. To improve the resiliency of supply chain, TE will enable second source for below selected PNs. New source is in China. New source is qualified and experienced in producing KUP, KUEP Relays, this will enable below PNs of KUP, KUEP Relays series to be produced in second location. Current Location, TE Mexico will continue to produce these PNs. The new manufacturing location is under a certified quality management system according the standard industry requirements.
Product Change Notice Download