5-1419111-6

PT271524

Enhance your circuit board setups with the PT271524 power relay, designed for efficient and reliable performance. With a low coil resistance of 192 Ω and a coil voltage of 24 VAC, it offers seamless operation at a wide temperature range from -40 to 70 °C. Featuring a contact material of Silver Nickel (AgNi90/10), this relay ensures durable conductivity, with a maximum switching voltage of 400 VAC and contact voltage of 240 VAC. Its 2 Form C (2 CO) contact arrangement provides flexibility in your applications, while RoHS compliance underscores its commitment to environmental responsibility. Upgrade your power relay systems with the PT271524 for optimal functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1419111-6
Amperage: 12 A
Mount Type: Printed Circuit Board
Contact Material: Silver Nickel (AgNi90/10)
Number of Poles: 2
Coil Resistance: 192 Ω
Coil Voltage: 24 VAC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 240 VAC
Operating Temperature Range: -40 - 70 °C
Contact Arrangement: 2 Form C (2 CO)
SKU: AMP5-1419111-6
series: SCHRACK Miniature Relay PT
Insulation Special Features: 5000V Initial Surge Withstand Voltage between Contacts & Coil
Product Weight: 30 g / 1.058 oz
Contact Current Class: 10 - 20 A
Terminal Type: PCB-THT
Dimensions (L x W x H) (Approximate): 28 x 22.5 x 30 mm / 1.102 x .886 x 1.181 in
Product Height: 30 mm / 1.18 in
Height Class (Mechanical): 25 - 30 mm
Insulation Clearance Between Contact & Coil: 3 mm
Insulation Clearance Class: 2.5 - 4 mm
Product Length: 28 mm / 1.102 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 22.5 mm / .886 in
Width Class (Mechanical): 20 - 25 mm
Coil Magnetic System: Monostable, AC
Coil Power Rating Class: .5 - 1 VA
Coil Power Rating AC: 1 VA / .79 VA
Coil Special Features: UL Coil Insulation Class F
Contact Switching Load (Min): 10mA @ 12V
Contact Limiting Breaking Current: 12 A
Contact Limiting Making Current: 24 A
Contact Limiting Short-Time Current: 300 A
Insulation Creepage Between Contact & Coil: 4 mm / .157 in
Insulation Creepage Class: 3 - 5.5 mm
Insulation Initial Dielectric Between Adjacent Contacts: 2500 Vrms
Insulation Initial Dielectric Between Open Contacts: 1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 2500 V / 1200 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 70 °C / 158 °F
Environmental Category of Protection: RTII
Supplier Product: Power Relays
Part Alias: 5-1419111-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: