5-1437646-0
3PCV-06-006=#3 TRIBARRIER - CO
Part Aliases: TE Connectivity 3PCV-06-006
Enhance your industrial connectivity with our Buchanan 3 Series Barrier Terminal Block. Designed for efficiency and reliability, this block features a black thermoplastic housing with UL 94V-0 flammability standard compliance. With six contacts arranged in a single row and a 10A amperage capacity, it ensures secure power distribution. The 6.35mm pitch and printed circuit pin termination method facilitate easy installation. Meeting stringent quality standards, including RoHS compliance, this terminal block is ideal for various applications, from wave soldering to wire clamping. Trust in its performance for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-1437646-0 |
Color: | Black |
Series: | Buchanan 3 Series |
Amperage: | 10 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .25 in, 6.35 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | M3 |
Package Quantity: | 250 |
Number of Levels: | 1 |
Number of Positions: | 6 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E456 |
Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
Screw Material: | Steel |
Length: | 1.55 in, 39.37 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1437646-0 3PCV-06-006 |
SKU: | AMP5-1437646-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |