5-1437646-4
3PCV-07-006=3PCV ASSY
Part Aliases: TE Connectivity 3PCV-07-006
Enhance your industrial connectivity with our Buchanan 3 Series Barrier Terminal Block. Designed for reliability, it features a black thermoplastic housing meeting UL 94V-0 standards for safety. With seven contacts, it supports up to 10A and 300V, suitable for various applications. The 6.35mm pitch and printed circuit pin termination method ensure secure connections, while its compact 1-row design saves space. Wave solder capable and RoHS compliant, this terminal block is environmentally friendly. Quality materials like copper alloy terminals with tin plating and steel screws with zinc plating guarantee durability. Whether for wire sizes 30-16 AWG or PCB mounting, this terminal block offers efficient and secure connectivity in industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-1437646-4 |
Color: | Black |
Series: | Buchanan 3 Series |
Amperage: | 10 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .25 in, 6.35 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | M3 |
Package Quantity: | 300 |
Number of Levels: | 1 |
Number of Positions: | 7 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E456 |
Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
Screw Material: | Steel |
Length: | 1.8 in, 45.72 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1437646-4 3PCV-07-006 |
SKU: | AMP5-1437646-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |