5-146131-7

16 MODII HDR DRST SFMNT B/A LF

Enhance your PCB connections with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With two rows and 16 positions, these headers offer reliable surface mount termination for seamless integration. Meeting stringent CSA and UL standards (LE7189 and E28476), they ensure quality and safety in industrial applications. The gold-plated phosphor bronze contacts, with a 30 µin thick plating, guarantee optimal conductivity and durability. Operating in a wide temperature range (-65 to 125 °C) and with a dielectric withstanding voltage of 750 V, these headers are suitable for high-performance environments. Whether it's for power or signal transmission, trust in our high-quality connectors for your PCB assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146131-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 26
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Tube
Operating Temperature Range: -65 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .05 in, 1.27 mm
High Temperature Compatible: Yes
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LE7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146131-7
SKU: AMP5-146131-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: