Enhance your PCB connectivity with our high-performance Board-to-Board Header. Designed for seamless integration, this connector features a sturdy Liquid Crystal Polymer housing with GF reinforcement, ensuring durability in demanding environments. With two rows of four gold-plated pin contacts, it offers reliable power and signal transmission. The through-hole solder termination method guarantees secure attachment to your PCB. Operating at a maximum voltage of 30 VAC, it meets RoHS compliance standards, making it an environmentally-friendly choice. Its vertical mount orientation and 2.54mm pitch allow for easy installation and alignment. Ideal for mezzanine and board stacking applications, this header is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146260-2
Amperage: 3 A
Housing Material: Liquid Crystal Polymer, Liquid Crystal Polymer - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 4
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
SKU: AMP5-146260-2
series: AMPMODU Headers
Connector Profile: Standard
Connector Contact Load Condition: Fully Loaded
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Shape & Form: Square
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: .381 µm / 15 µin
PCB Contact Termination Area Plating Material Thickness: 100 - 200 µin
PCB Thickness (Recommended): 1.6 mm / .063 in
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: Without
Circuit Application: Signal
Solder Process Feature: Board Standoff
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 2.29 mm / .09 in
Operating Temperature Range: -65 - 105 °C / -85 - 221 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: