5-146269-6

12 MODII HDR DRST B/A 100 W/HD

Enhance your PCB connections with our AMPMODU Headers, designed for optimal performance and reliability. Featuring a durable thermoplastic housing in sleek black, these headers ensure secure termination through soldering. With a pitch of 2.54mm (.1 in) and two rows of 12 gold-plated contacts, they guarantee efficient signal transmission at up to 30V AC and 3A. Meeting UL 94V-0 flammability standards, they are suitable for industrial use, with a wide operating temperature range from -65°C to 105°C. Perfect for vertical PCB mounting, they offer enhanced retention with solder tails and nickel-plated contacts. RoHS compliant and certified by UL and CSA, our headers deliver high-quality connectivity for your applications. With a package quantity of 240, they are ideal for bulk installations. Elevate your electronic setups with these reliable and durable connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146269-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 240
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0489
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Standard
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476 CSA LE7189
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146269-6
SKU: AMP5-146269-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: