Introducing our AMPMODU Headers, essential components for seamless board-to-board connections. These straight, single-row headers feature a 2.54mm pitch, ideal for standard PCB layouts. With a durable thermoplastic housing in a sleek black finish, they ensure reliable performance in industrial settings. The copper alloy contacts, plated with tin for enhanced conductivity, can handle up to 3A of current. Designed for vertical mounting, these headers offer easy assembly with pick and place cover compatibility. With a stackable design and a stack height of 5.08mm, they provide versatility in electronic configurations. Meeting UL 94V-0 flammability standards, these headers guarantee safety and quality. Whether for prototyping or production, trust in these AMPMODU Headers for efficient and secure connections in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146455-4
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146455-4
SKU: AMP5-146455-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: