Elevate your PCB connectivity with our AMPMODU Headers, featuring a sleek black housing crafted from UL 94V-0-rated thermoplastic for optimal safety. Perfect for vertical mounting, these headers boast a single row design with 2 positions, ideal for streamlined connections. Their through-hole solder termination method ensures secure attachment, while the copper alloy contact pins with tin plating offer reliable conductivity. With a contact rating of 3A and insulation resistance of 5000 MΩ, these industrial-grade connectors guarantee high performance. Stackable and compatible with .025in post sizes, they provide versatility in board-to-board applications. RoHS compliant and meeting ECCN standards, they are not only efficient but also environmentally conscious. Unleash the power of seamless PCB assembly with these essential connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146458-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 504
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146458-2
SKU: AMP5-146458-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: