Enhance your PCB connections with our AMPMODU Headers, featuring a single row layout and a pitch of 2.54mm (.1 in) for efficient solder-through-hole termination. With a durable thermoplastic housing in sleek black, this connector ensures reliable performance in industrial settings. Each header boasts four copper alloy pins with tin plating, suitable for 3A contact amperage. The vertical mount orientation and stackable design offer versatility in board-to-board or mezzanine configurations, while the square contact shape and .025in (.64mm) post size guarantee secure connections. Meeting UL 94V-0 flammability standards and boasting high insulation resistance, this product prioritizes safety and reliability in your electronic assemblies. Rest assured, it complies with industrial regulations, although RoHS compliance is not applicable. Elevate your PCB connectivity with our high-quality AMPMODU Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146461-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146461-4
SKU: AMP5-146461-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: