5-146469-6
06 MODII HDR SRST UNSHRD STKG
Enhance your PCB connectivity with this high-performance board-to-board header, boasting a 3A amperage and durable thermoplastic housing for optimal durability. Featuring six gold-plated pin contacts, the header ensures reliable signal transmission, while its vertical mount orientation and breakaway design offer seamless integration. With a 2.54mm pitch and .6-inch stack height, this connector is ideal for various electronic applications, guaranteeing efficient and secure board stacking. Crafted from copper alloy, it provides excellent conductivity, making it a valuable asset in any PCB assembly project. Rest assured, this product complies with RoHS standards, underscoring its commitment to environmental responsibility. Elevate your PCB designs with this essential board-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146469-6 |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Number of Positions: | 6 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Stack Height: | .6 in, 15.24 mm |
Product: | Board-to-Board Headers & Receptacles |
SKU: | AMP5-146469-6 |
series: | AMPMODU Headers |
Stackable: | Yes |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 8.38 mm / .33 in |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | .38 µm / 15 µin |
Contact Underplating Material Thickness: | 1.27 µm / 50 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 2.54 - 5.08 µm / 100 - 200 µin |
Mating Square Post Dimension: | .64 mm / .025 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Insulation Resistance: | 5000 MΩ |
Housing Color: | Black |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Signal |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 2.54 mm / .1 in |
Square Termination Post & Tail Dimension: | .64 mm / .025 in |
Operating Temperature Range: | -65 - 125 °C / -85 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |