Enhance your PCB assembly with our AMPMODU Headers, featuring a straight orientation and vertical mount for efficient integration. These durable connectors, with a pitch of 2.54 mm, are designed for through-hole solder termination, ensuring secure and reliable connections. With a housing made of UL 94V-0 rated thermoplastic in sleek black, they provide both safety and style. Each header boasts two rows of two positions, accommodating various board configurations. The copper alloy contacts with tin plating offer excellent conductivity and corrosion resistance, meeting industrial standards. Stackable and with a stack height of 5.08 mm, these connectors are versatile for mezzanine and board stacking applications. Trust in their 3 A amperage and high insulation resistance of 5000 MΩ for optimal performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146483-1
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146483-1
SKU: AMP5-146483-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: