Enhance your PCB connectivity with this versatile board-to-board header and receptacle set, featuring a dual-row design for increased flexibility. Constructed with durable thermoplastic housing and copper alloy contacts plated with tin, these connectors ensure reliable performance. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, they offer seamless integration into your electronic assemblies. The breakaway header type and stack height of .5 inches (12.7mm) make them easy to install and maintain. RoHS compliant and suitable for a wide range of applications, these connectors are essential for efficient and secure board-to-board connections. Upgrade your design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146489-1
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:2
Mount Orientation:Vertical
Contact Mating Area Plating:Tin
Header Type:Breakaway
Stack Height:.5 in, 12.7 mm
Product:Board-to-Board Headers & Receptacles
SKU:AMP5-146489-1
series:AMPMODU Headers
Stackable:Yes
Board-to-Board Configuration:Parallel
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:2.79 mm / .109 in
Contact Mating Area Plating Material Finish:Matte
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:2.54 - 5.08 µm / 100 - 200 µin
Contact Underplating Material Thickness:1.27 µm / 50 µin
PCB Contact Termination Area Plating Material Thickness:2.54 - 5.08 µm / 100 - 200 µin
Mating Square Post Dimension:.64 mm / .025 in
PCB Thickness (Recommended):1.57 mm / .062 in
Insulation Resistance:5000 MΩ
Housing Color:Black
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
Approved Standards:CSA LR7189 / UL E28476
Connector Mounting Type:Board Mount
PCB Mount Retention:Without
PCB Mount Alignment:Without
Mating Alignment:Without
Circuit Application:Signal
Assembly Process Feature:None
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:3.28 mm / .129 in
Square Termination Post & Tail Dimension:.64 mm / .025 in
Operating Temperature Range:-65 - 125 °C / -85 - 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: