Experience reliable connectivity with our AMPMODU Headers. Featuring a durable thermoplastic housing in sleek black, these headers boast a double row design for enhanced performance. With a pitch of 2.54 mm (.1 in) and through-hole solder termination, they ensure secure and stable connections on your printed circuit board. Each header, designed for vertical mounting, offers two positions with square pin contacts plated in gold for optimal conductivity. Meeting UL 94V-0 flammability standards, they guarantee safety and quality. Perfect for industrial applications, these headers come in a package of 432, making them ideal for bulk usage. Trust in their 3A contact amperage and high insulation resistance of 5000 MΩ for efficient operation. Upgrade your PCB connections with these stackable and versatile headers, suitable for a wide range of assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146490-1
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:432
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:013
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4490
Stackable:Yes
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Assembly Feature:None
Termination Post Tail Length:.109 in, 2.77 mm
Connector Assembly Type:PCB Mount Header
Stack Height:.3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness:100 - 200 µin
Contact Mating Area Length:.33 in, 8.38 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5-146490-1
SKU:AMP5-146490-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: