Enhance your PCB assembly with our AMPMODU Headers from the Board To Board PCB Connectors series. Designed for efficiency, these headers feature a durable thermoplastic housing in sleek black, with two rows of ten gold-plated pin contacts for secure connections. With a pitch of 2.54mm (.1 in) and a stack height of 10.16mm (.4 in), they offer seamless integration into your circuit layout. The UL 94V-0 material flammability standard compliance ensures safety, while the 5000 MΩ insulation resistance guarantees reliable performance. Suitable for vertical mounting, these connectors are stackable and ideal for industrial applications. Trust in their quality, with RoHS compliance for eco-friendly production. Upgrade your assembly process with these high-performance PCB headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146492-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 144
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146492-5
SKU: AMP5-146492-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019859 - Product Improvement. Download